
DP11HN20B30P | |
|---|---|
DigiKey Part Number | 1111-DP11HN20B30P-ND |
Manufacturer | |
Manufacturer Product Number | DP11HN20B30P |
Description | DP11 HOR 20P NDET 30P M7*7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Pulse Horizontal |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity AMP Connectors | Actuator Type 6mm Dia Round End |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Horizontal |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 15K |
Pulses per Revolution 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29858 € | 2.298,58 € |
| Unit Price without VAT: | 2,29858 € |
|---|---|
| Unit Price with VAT: | 2,73531 € |

