
DP11HN20B25S | |
|---|---|
DigiKey Part Number | 1111-DP11HN20B25S-ND |
Manufacturer | |
Manufacturer Product Number | DP11HN20B25S |
Description | DP11 HOR 20P NDET 25S M7*7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Pulse Horizontal |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity AMP Connectors | Actuator Type 6mm Dia Slotted End |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Horizontal |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 15K |
Pulses per Revolution 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,23615 € | 2.236,15 € |
| Unit Price without VAT: | 2,23615 € |
|---|---|
| Unit Price with VAT: | 2,66102 € |

