
DP09SH3015B25K | |
|---|---|
DigiKey Part Number | 1111-DP09SH3015B25K-ND |
Manufacturer | |
Manufacturer Product Number | DP09SH3015B25K |
Description | DP09S HOR 15P 30DET 25K M7*7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Pulse Horizontal |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity AMP Connectors | Actuator Type 6mm Dia Knurled End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Horizontal |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,18047 € | 3.180,47 € |
| Unit Price without VAT: | 3,18047 € |
|---|---|
| Unit Price with VAT: | 3,78476 € |

