
DP09H2412B15F | |
|---|---|
DigiKey Part Number | 1111-DP09H2412B15F-ND |
Manufacturer | |
Manufacturer Product Number | DP09H2412B15F |
Description | DP09 HOR 12P 24DET 15F M7*7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Pulse Horizontal |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity AMP Connectors | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Horizontal |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,52633 € | 2.526,33 € |
| Unit Price without VAT: | 2,52633 € |
|---|---|
| Unit Price with VAT: | 3,00633 € |

