
DIV44H25-35PN | |
|---|---|
DigiKey Part Number | 1111-DIV44H25-35PN-ND |
Manufacturer | |
Manufacturer Product Number | DIV44H25-35PN |
Description | HERM RECP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Passivated |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 128 | Ingress Protection Environment Sealed |
Qualification MIL-DTL-38999 Series IV | Features Hermetically Sealed |
Shell Size - Insert 25-35 | Shielding |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Plastic |
Termination Crimp | Applications Aerospace, Marine, Military |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 828,49960 € | 41.424,98 € |
| Unit Price without VAT: | 828,49960 € |
|---|---|
| Unit Price with VAT: | 985,91452 € |

