
DIV41H11-05PA | |
|---|---|
DigiKey Part Number | 1111-DIV41H11-05PA-ND |
Manufacturer | |
Manufacturer Product Number | DIV41H11-05PA |
Description | HERM RECP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bag | Shell Material Stainless Steel |
Part Status Active | Shell Finish Passivated |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection Environment Sealed |
Qualification MIL-DTL-38999 Series IV | Features Hermetically Sealed |
Shell Size - Insert 11-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Marine, Military |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 294,89600 € | 14.744,80 € |
| Unit Price without VAT: | 294,89600 € |
|---|---|
| Unit Price with VAT: | 350,92624 € |

