
DISC760M | |
|---|---|
DigiKey Part Number | DISC760M-ND |
Manufacturer | |
Manufacturer Product Number | DISC760M |
Description | OMNI NMO 760-870MHZ |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 815MHz | |
Frequency Range | 760MHz ~ 870MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 0.750" (19.05mm) | |
Applications | - | |
Base Product Number |

