
DHL31 | |
|---|---|
DigiKey Part Number | 1111-DHL31-ND |
Manufacturer | |
Manufacturer Product Number | DHL31 |
Description | GENERAL PURPOSE RELAYS DHL31=REL |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 120 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 120 A |
Manufacturer TE Connectivity AMP Connectors | Switching Voltage 200VAC - Max |
Series | Features Auxiliary Contacts, Sealed - Hermetically |
Packaging Bulk | Termination Style Stud |
Part Status Active | Operating Temperature -55°C ~ 71°C |
Mounting Type Chassis Mount | Must Operate Voltage 18 VDC |
Coil Voltage 28VDC | Coil Current 215 mA |
Contact Form 3PDT (3 Form C) | Coil Power 6W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHL31 | TE Connectivity Aerospace, Defense and Marine | 0 | DHL31-ND | 51.086,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74.045,20000 € | 74.045,20 € |
| Unit Price without VAT: | 74.045,20000 € |
|---|---|
| Unit Price with VAT: | 88.113,78800 € |

