
DH7BB | |
|---|---|
DigiKey Part Number | 1111-DH7BB-ND |
Manufacturer | |
Manufacturer Product Number | DH7BB |
Description | DH7BB=RELAY |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 50 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 200VAC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts, Sealed - Hermetically |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -53.9°C ~ 73.9°C |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Chassis Mount | Must Release Voltage 1 VDC |
Coil Voltage 28VDC | Operate Time 50 ms |
Contact Form 3PDT (3 Form C) | Release Time 50 ms |
Contact Rating (Current) 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DH7BB | TE Connectivity Aerospace, Defense and Marine | 0 | DH7BB-ND | 17.779,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.374,47000 € | 24.374,47 € |
| Unit Price without VAT: | 24.374,47000 € |
|---|---|
| Unit Price with VAT: | 29.005,61930 € |

