
DG1236R22-61S1 | |
|---|---|
DigiKey Part Number | 1111-DG1236R22-61S1-ND |
Manufacturer | |
Manufacturer Product Number | DG1236R22-61S1 |
Description | CIRCULAR CONNECTOR MIL-C-29600 P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Bayonet Lock |
Series | Orientation 1 |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Tin |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 61 | Shielding Shielded |
Shell Size - Insert 22-61 | Note Contacts Sold Separately; Insert Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,86000 € | 901,86 € |
| Unit Price without VAT: | 901,86000 € |
|---|---|
| Unit Price with VAT: | 1.073,21340 € |

