
DG1236R22-121S1 | |
|---|---|
DigiKey Part Number | 1111-DG1236R22-121S1-ND |
Manufacturer | |
Manufacturer Product Number | DG1236R22-121S1 |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 121 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Bayonet Lock |
Series | Orientation 1 |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Tin |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 121 | Shielding Shielded |
Shell Size - Insert 22-121 | Note Contacts Sold Separately; Insert Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 23 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1.600,26040 € | 40.006,51 € |
| Unit Price without VAT: | 1.600,26040 € |
|---|---|
| Unit Price with VAT: | 1.904,30988 € |

