
DG1236R20-45P1 | |
|---|---|
DigiKey Part Number | 1111-DG1236R20-45P1-ND |
Manufacturer | |
Manufacturer Product Number | DG1236R20-45P1 |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Bayonet Lock |
Series | Orientation 1 |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Tin |
Connector Type Plug Housing | Housing Color Silver |
Type For Male Pins | Features Coupling Nut |
Number of Positions 45 | Shielding Shielded |
Shell Size - Insert 20-45 | Note Contacts Sold Separately; Insert Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 891,92600 € | 22.298,15 € |
| Unit Price without VAT: | 891,92600 € |
|---|---|
| Unit Price with VAT: | 1.061,39194 € |

