
DG1230R22-61P1 | |
|---|---|
DigiKey Part Number | 1111-DG1230R22-61P1-ND |
Manufacturer | |
Manufacturer Product Number | DG1230R22-61P1 |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Flange |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation 1 |
Part Status Active | Shell Material Composite |
Connector Type Receptacle Housing | Shell Finish Tin |
Type For Male Pins | Housing Color Silver |
Number of Positions 61 | Shielding Shielded |
Shell Size - Insert 22-61 | Note Contacts Sold Separately; Insert Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 457,11440 € | 22.855,72 € |
| Unit Price without VAT: | 457,11440 € |
|---|---|
| Unit Price with VAT: | 543,96614 € |

