
DCPT-6/3-45-150MM | |
|---|---|
DigiKey Part Number | 1111-DCPT-6/3-45-150MM-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-6/3-45-150MM |
Description | DCPT-6/3-45-150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 2 to 1 Yellow, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47384 € | 2.369,20 € |
| Unit Price without VAT: | 0,47384 € |
|---|---|
| Unit Price with VAT: | 0,56387 € |

