Parametric Equivalent

DCPT-51/19-45-SP | |
|---|---|
DigiKey Part Number | 1111-DCPT-51/19-45-SP-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-51/19-45-SP |
Description | DCPT-51/19-45-SP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.008" (51.00mm) 2 to 1 Green, Yellow 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.748" (19.00mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 98.4' (30.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 2.008" (51.00mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCPT-51/19-45-SP | TE Connectivity Raychem Cable Protection | 0 | A109026-30-ND | 14,96893 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 15,90248 € | 59.634,30 € |
| Unit Price without VAT: | 15,90248 € |
|---|---|
| Unit Price with VAT: | 18,92395 € |


