Parametric Equivalent

DCPT-18/6-45-SP | |
|---|---|
DigiKey Part Number | 1111-DCPT-18/6-45-SP-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-18/6-45-SP |
Description | DCPT-18/6-45-SP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Green, Yellow 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.033" (0.84mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 492.1' (150.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.709" (18.01mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCPT-18/6-45-SP | TE Connectivity Raychem Cable Protection | 0 | A119799-150-ND | 5,52729 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 7,56513 € | 28.369,24 € |
| Unit Price without VAT: | 7,56513 € |
|---|---|
| Unit Price with VAT: | 9,00250 € |


