
DCE10I-985-SSMB | |
|---|---|
DigiKey Part Number | DCE10I-985-SSMB-ND |
Manufacturer | |
Manufacturer Product Number | DCE10I-985-SSMB |
Description | RF ANT 900MHZ PANEL CAB BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™, WLAN Panel SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Gain 8dBi |
Series | Power - Max 100 W |
Packaging Bulk | Features Cable - 203mm |
Part Status Obsolete | Termination SMA Male |
RF Family/Standard WiFi | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 900MHz | Height (Max) 3.898" (99.00mm) |
Frequency Range 900MHz ~ 928MHz | Applications Wi-Fi, WiMax™, WLAN |
Antenna Type Panel | Base Product Number |
Number of Bands 1 |

