
DCE10I-4919-UFL | |
|---|---|
DigiKey Part Number | DCE10I-4919-UFL-ND |
Manufacturer | |
Manufacturer Product Number | DCE10I-4919-UFL |
Description | RF ANT 5.4GHZ PANEL CAB BRKT 8" |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™, WLAN Panel U.FL (UMCC), I-PEX MHF1 Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.7 |
Manufacturer TE Connectivity | Gain 19dBi |
Series | Power - Max 100 W |
Packaging Bulk | Features Cable - 203mm |
Part Status Obsolete | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard WiFi | Ingress Protection IP67 |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.4GHz | Height (Max) 3.898" (99.00mm) |
Frequency Range 4.94GHz ~ 5.85GHz | Applications Wi-Fi, WiMax™, WLAN |
Antenna Type Panel | Base Product Number |
Number of Bands 1 |

