
DCE10I-2451-SSMB | |
|---|---|
DigiKey Part Number | DCE10I-2451-SSMB-ND |
Manufacturer | |
Manufacturer Product Number | DCE10I-2451-SSMB |
Description | RF ANT 2.4GHZ/5GHZ PANEL CAB 8" |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™, WLAN Panel SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2, 1.7 | |
Return Loss | - | |
Gain | 12dBi, 19dBi | |
Power - Max | 100 W | |
Features | Cable - 203mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.898" (99.00mm) | |
Applications | Wi-Fi, WiMax™, WLAN | |
Base Product Number |

