
DCE10I-2451-FSMF | |
|---|---|
DigiKey Part Number | DCE10I-2451-FSMF-ND |
Manufacturer | |
Manufacturer Product Number | DCE10I-2451-FSMF |
Description | RF ANT 2.4GHZ/5GHZ PANEL BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™, WLAN Panel SMA Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 2, 1.7 |
Manufacturer TE Connectivity | Gain 12dBi, 19dBi |
Series | Power - Max 100 W |
Packaging Bulk | Features Cable - 203mm |
Part Status Obsolete | Termination SMA Female |
RF Family/Standard WiFi | Ingress Protection IP67 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz, 5GHz | Height (Max) 3.898" (99.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.85GHz | Applications Wi-Fi, WiMax™, WLAN |
Antenna Type Panel | Base Product Number |
Number of Bands 2 |

