
DCE10D-2419-NF | |
|---|---|
DigiKey Part Number | DCE10D-2419-NF-ND |
Manufacturer | |
Manufacturer Product Number | DCE10D-2419-NF |
Description | RF ANT 2.6GHZ PANEL N FEM BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 19dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Termination N Type Female |
RF Family/Standard WiFi | Ingress Protection IP67 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.6GHz | Height (Max) 1.260" (32.00mm) |
Frequency Range 2.4GHz ~ 2.7GHz | Applications Wi-Fi, WiMax™, WLAN |
Antenna Type Panel | Base Product Number |

