
DCE-ANT3516 | |
|---|---|
DigiKey Part Number | DCE-ANT3516-ND |
Manufacturer | |
Manufacturer Product Number | DCE-ANT3516 |
Description | RF ANT 3.6GHZ PANEL BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Panel Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.7 |
Packaging Bulk | Gain 16dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Ingress Protection IP67 |
Frequency Group UHF (3GHz ~ 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 3.6GHz | Height (Max) 2.250" (57.15mm) |
Frequency Range 3.3GHz ~ 3.8GHz | Applications Wi-Fi |

