
DCE-ANT3516-RSMA | |
|---|---|
DigiKey Part Number | DCE-ANT3516-RSMA-ND |
Manufacturer | |
Manufacturer Product Number | DCE-ANT3516-RSMA |
Description | RF ANT 3.6GHZ PANEL RP-SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Panel RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.6GHz | |
Frequency Range | 3.3GHz ~ 3.8GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 16dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.250" (57.15mm) | |
Applications | Wi-Fi | |
Base Product Number |

