
DCE-ANT3516-MC | |
|---|---|
DigiKey Part Number | DCE-ANT3516-MC-ND |
Manufacturer | |
Manufacturer Product Number | DCE-ANT3516-MC |
Description | RF ANT 3.6GHZ PANEL MC MALE BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Panel MC Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.7 |
Series | Gain 16dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Termination MC Male |
RF Family/Standard WiFi | Ingress Protection IP67 |
Frequency Group UHF (3GHz ~ 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 3.6GHz | Height (Max) 2.250" (57.15mm) |
Frequency Range 3.3GHz ~ 3.8GHz | Applications Wi-Fi |
Antenna Type Panel | Base Product Number |

