
DCE-ANT2314 | |
|---|---|
DigiKey Part Number | DCE-ANT2314-ND |
Manufacturer | |
Manufacturer Product Number | DCE-ANT2314 |
Description | RF ANT 2.5GHZ PANEL BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Panel Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.8 |
Packaging Bulk | Gain 14dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Ingress Protection IP67 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.5GHz | Height (Max) 2.250" (57.15mm) |
Frequency Range 2.3GHz ~ 2.7GHz | Applications Wi-Fi |

