Image for DCE-7X6X2-NP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCE-7X6X2-NP

DigiKey Part Number
DCE-7X6X2-NP-ND
Manufacturer
Manufacturer Product Number
DCE-7X6X2-NP
Description
BOX ALUM WHITE 10"L X 7.1"W
Customer Reference
Detailed Description
Box Metal, Aluminum White Cover Included 10.000" L x 7.100" W (254.00mm x 180.34mm) X 2.250" (57.15mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
White
Packaging
Bulk
Features
Knockouts, Mounting Flange, Waterproof
Part Status
Obsolete
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
10.000" L x 7.100" W (254.00mm x 180.34mm)
Weight
2.5 lbs (1.1 kg)
Height
2.250" (57.15mm)
Base Product Number
Area (L x W)
71.0in² (458cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.