
DC58-29 | |
|---|---|
DigiKey Part Number | DC58-29-ND |
Manufacturer | |
Manufacturer Product Number | DC58-29 |
Description | RF ANT 5.8GHZ GRID N FEM BRK 30" |
Customer Reference | |
Detailed Description | RF ANTENNA Parabolic Grid N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Parabolic Grid |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Obsolete | Gain 29dBi |
Frequency Group SHF (f > 4GHz) | Termination N Type Female |
Frequency (Center/Band) 5.8GHz | Mounting Type Bracket Mount |
Frequency Range 5.725GHz ~ 5.85GHz | Base Product Number |

