
DC35-26P-NM | |
|---|---|
DigiKey Part Number | DC35-26P-NM-ND |
Manufacturer | |
Manufacturer Product Number | DC35-26P-NM |
Description | RF ANT 3.3/3.5GHZ GRID CAB 30" |
Customer Reference | |
Detailed Description | RF ANTENNA Parabolic Grid N Type Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 26dBi |
Part Status Obsolete | Features Cable - 762mm |
Frequency Group UHF (3GHz ~ 4GHz) | Termination N Type Male |
Frequency (Center/Band) 3.3GHz, 3.5GHz | Mounting Type Bracket Mount |
Frequency Range 3.4GHz ~ 3.6GHz | Base Product Number |
Antenna Type Parabolic Grid |

