
DBC50H-8-98PN | |
|---|---|
DigiKey Part Number | 1111-DBC50H-8-98PN-ND |
Manufacturer | |
Manufacturer Product Number | DBC50H-8-98PN |
Description | DBC50H-8-98PN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Steel |
Mfr | Shell Finish Tin |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Hermetically Sealed |
Number of Positions 3 (Power) | Shielding |
Shell Size - Insert 8-98 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line); Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Contact Material Nickel Iron Alloy |
Fastening Type Bayonet Lock | Insert Material Glass |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,02960 € | 10.602,96 € |
| Unit Price without VAT: | 106,02960 € |
|---|---|
| Unit Price with VAT: | 126,17522 € |

