
DBA6171C2-BSMAM | |
|---|---|
DigiKey Part Number | 994-DBA6171C2-BSMAM-ND |
Manufacturer | |
Manufacturer Product Number | DBA6171C2-BSMAM |
Description | DIPOLE,SMAM,SWIVEL,617-7125MHZ,I |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | DBA6171C2-BSMAM Models |
Category | Number of Bands 7 |
Manufacturer TE Connectivity | VSWR 2, 2.3, 2.5, 3.5 |
Packaging Box | Gain 0dBi, 1dBi, 1dBi, 2.1dBi, 2.1dBi, 3.9dBi, 4.4dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 657.5MHz, 829MHz, 1.516GHz, 1.955GHz, 2.5GHz, 3.75GHz, 5.575GHz | Height (Max) 7.244" (184.00mm) |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.606GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 6GHz | Applications 4G, 5G, LTE |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,60000 € | 16,60 € |
| 10 | 13,21800 € | 132,18 € |
| 25 | 12,37440 € | 309,36 € |
| 100 | 11,44690 € | 1.144,69 € |
| 250 | 11,00476 € | 2.751,19 € |
| 500 | 10,73830 € | 5.369,15 € |
| Unit Price without VAT: | 16,60000 € |
|---|---|
| Unit Price with VAT: | 19,75400 € |

