
DBA33H-14-7PN | |
|---|---|
DigiKey Part Number | 1111-DBA33H-14-7PN-ND |
Manufacturer | |
Manufacturer Product Number | DBA33H-14-7PN |
Description | HERM RECP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Electropolish |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Features Hermetically Sealed |
Number of Positions 7 | Shielding |
Shell Size - Insert 14-7 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Nickel Iron Alloy |
Termination Solder Cup | Insert Material Glass |
Fastening Type Threaded | Applications Aerospace |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 182,55780 € | 9.127,89 € |
| Unit Price without VAT: | 182,55780 € |
|---|---|
| Unit Price with VAT: | 217,24378 € |

