
DBA30H-12-12PN | |
|---|---|
DigiKey Part Number | 1111-DBA30H-12-12PN-ND |
Manufacturer | |
Manufacturer Product Number | DBA30H-12-12PN |
Description | HERM RECP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Electropolish |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 12 | Features Hermetically Sealed |
Shell Size - Insert 12-12 | Shielding |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Nickel Iron Alloy |
Termination Solder Cup | Insert Material Glass |
Fastening Type Threaded | Applications Aerospace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 191,06540 € | 9.553,27 € |
| Unit Price without VAT: | 191,06540 € |
|---|---|
| Unit Price with VAT: | 227,36783 € |

