
DARS24265-000A3 | |
|---|---|
DigiKey Part Number | 1111-DARS24265-000A3-ND |
Manufacturer | |
Manufacturer Product Number | DARS24265-000A3 |
Description | CAR SOC PILOT CONT. #3.5 SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 15 AWG Size 3.5mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | DARS24265-000A3 Models |
Category | Contact Size 3.5mm |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 15 AWG |
Packaging Box | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Contact Termination Crimp |
Type Power | Contact Finish Silver |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,98924 € | 6.989,24 € |
| Unit Price without VAT: | 6,98924 € |
|---|---|
| Unit Price with VAT: | 8,31720 € |

