
D7M | |
|---|---|
DigiKey Part Number | 1111-D7M-ND |
Manufacturer | |
Manufacturer Product Number | D7M |
Description | D7M=RELAY |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Fully |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud |
Series | Operating Temperature -55°C ~ 71°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 28VDC | Release Time 35 ms |
Contact Form 3PST-NO (3 Form A) | Coil Current 280 mA |
Contact Rating (Current) 50 A | Coil Power 7.8W |
Switching Voltage 200VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D7M | TE Connectivity Aerospace, Defense and Marine | 0 | D7MTE-ND | 17.062,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23.327,49000 € | 23.327,49 € |
| Unit Price without VAT: | 23.327,49000 € |
|---|---|
| Unit Price with VAT: | 27.759,71310 € |

