
D7BE | |
|---|---|
DigiKey Part Number | 1111-D7BE-ND |
Manufacturer | |
Manufacturer Product Number | D7BE |
Description | D7BE=CONTACTOR-3PDT SIDESTABLE 6 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 60 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 200VAC - Max | |
Features | Auxiliary Contacts, Sealed - Fully | |
Termination Style | Connector, Stud | |
Operating Temperature | -40°C ~ 55°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 100 ms | |
Release Time | 15 ms | |
Coil Current | 350 mA | |
Coil Power | 9.8W | |
Coil Resistance | 80Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23.019,76000 € | 23.019,76 € |
| Unit Price without VAT: | 23.019,76000 € |
|---|---|
| Unit Price with VAT: | 27.393,51440 € |

