
D369-R99-NP1 | |
|---|---|
DigiKey Part Number | 1111-D369-R99-NP1-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-NP1 |
Description | 369 9 WAY REC CRIMP PIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector Crimp Gold 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-R99-NP1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Gauge 22-28 AWG |
Connector Type Receptacle | Features IP65 |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 9 | Color Black |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,71000 € | 91,71 € |
| Unit Price without VAT: | 91,71000 € |
|---|---|
| Unit Price with VAT: | 109,13490 € |

