
D369-R66-NS1 | |
|---|---|
DigiKey Part Number | 1111-D369-R66-NS1-ND |
Manufacturer | |
Manufacturer Product Number | D369-R66-NS1 |
Description | RECTANGULAR MIL SPEC CONNECTORS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-R66-NS1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Gauge 22-28 AWG |
Connector Type Receptacle | Features IP65 |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Color Black |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 47,01000 € | 94,02 € |
| Unit Price without VAT: | 47,01000 € |
|---|---|
| Unit Price with VAT: | 55,94190 € |

