
D369-R66-CS0 | |
|---|---|
DigiKey Part Number | 1111-D369-R66-CS0-ND |
Manufacturer | |
Manufacturer Product Number | D369-R66-CS0 |
Description | 369 6 WAY REC NO CONTACTS SKT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black, Green |
Datasheet | Datasheet |
EDA/CAD Models | D369-R66-CS0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Friction Lock |
Packaging Bulk | Color Black, Green |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -55°C ~ 175°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 41,55583 € | 2.493,35 € |
| Unit Price without VAT: | 41,55583 € |
|---|---|
| Unit Price with VAT: | 49,45144 € |

