
D369-R33-DS0 | |
|---|---|
DigiKey Part Number | 1111-D369-R33-DS0-ND |
Manufacturer | |
Manufacturer Product Number | D369-R33-DS0 |
Description | COMBINATION LINE CONNECTOR 3 CON |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | D369-R33-DS0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Friction Lock |
Packaging Bulk | Color Black, Yellow |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -55°C ~ 175°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 32,01440 € | 5.602,52 € |
| Unit Price without VAT: | 32,01440 € |
|---|---|
| Unit Price with VAT: | 38,09714 € |

