
D369-P99-AP0 | |
|---|---|
DigiKey Part Number | 1111-D369-P99-AP0-ND |
Manufacturer | |
Manufacturer Product Number | D369-P99-AP0 |
Description | COMBINATION LINE CONNECTOR 9 CON |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black, Red |
Datasheet | Datasheet |
EDA/CAD Models | D369-P99-AP0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Friction Lock |
Packaging Bulk | Color Black, Red |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -55°C ~ 175°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 34,70333 € | 104,11 € |
| Unit Price without VAT: | 34,70333 € |
|---|---|
| Unit Price with VAT: | 41,29696 € |

