Parametric Equivalent
Parametric Equivalent

D369-P66-AS0 | |
|---|---|
DigiKey Part Number | 1111-D369-P66-AS0-ND |
Manufacturer | |
Manufacturer Product Number | D369-P66-AS0 |
Description | 369 6 WAY PLUG NO CONTACTS SKT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Red |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 175°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D369-P66-AS0 | Air Electro, Inc. | 0 | 2899-D369-P66-AS0-ND | 0,00000 € | Parametric Equivalent |
| D369-P66-AS0 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-P66-AS0-ND | 46,23108 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 72,05182 € | 2.377,71 € |
| Unit Price without VAT: | 72,05182 € |
|---|---|
| Unit Price with VAT: | 85,74167 € |


