
D369-P33-NP1 | |
|---|---|
DigiKey Part Number | 1111-D369-P33-NP1-ND |
Manufacturer | |
Manufacturer Product Number | D369-P33-NP1 |
Description | RECTANGULAR MIL SPEC CONNECTORS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Gold 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-P33-NP1 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Gauge 22-28 AWG |
Connector Type Plug | Features IP65 |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 3 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 63,28500 € | 126,57 € |
| Unit Price without VAT: | 63,28500 € |
|---|---|
| Unit Price with VAT: | 75,30915 € |

