D369-P33-NP0 | |
|---|---|
DigiKey Part Number | 1111-D369-P33-NP0-ND |
Manufacturer | |
Manufacturer Product Number | D369-P33-NP0 |
Description | RECTANGULAR MIL SPEC CONN 3 WAY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | D369-P33-NP0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | IP67 | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 41,56000 € | 83,12 € |
| Unit Price without VAT: | 41,56000 € |
|---|---|
| Unit Price with VAT: | 49,45640 € |

