
D369-P33-CS1 | |
|---|---|
DigiKey Part Number | 1111-D369-P33-CS1-ND |
Manufacturer | |
Manufacturer Product Number | D369-P33-CS1 |
Description | RECTANGULAR MIL SPEC CONN 369 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-P33-CS1 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22-28 AWG |
Contact Type Female Socket | Features Sealed |
Number of Positions 3 | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 43,29672 € | 2.511,21 € |
| Unit Price without VAT: | 43,29672 € |
|---|---|
| Unit Price with VAT: | 51,52310 € |

