Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D369-P33-AS0 | |
|---|---|
DigiKey Part Number | 1111-D369-P33-AS0-ND |
Manufacturer | |
Manufacturer Product Number | D369-P33-AS0 |
Description | 369 3 WAY PLUG NO CONTACTS SKT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Red |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 175°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D369-HP33-AP0 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HP33-AP0-ND | 39,13190 € | Parametric Equivalent |
| D369-HP33-BP0 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HP33-BP0-ND | 38,47827 € | Parametric Equivalent |
| D369-HP33-CP0 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HP33-CP0-ND | 46,55567 € | Parametric Equivalent |
| D369-HP33-DP0 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HP33-DP0-ND | 38,47827 € | Parametric Equivalent |
| D369-P33-AS0 | TE Connectivity Aerospace, Defense and Marine | 0 | 844-D369-P33-AS0-ND | 27,28947 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 44,42500 € | 88,85 € |
| Unit Price without VAT: | 44,42500 € |
|---|---|
| Unit Price with VAT: | 52,86575 € |



