
D32AB | |
|---|---|
DigiKey Part Number | 1111-D32AB-ND |
Manufacturer | |
Manufacturer Product Number | D32AB |
Description | D32AB (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) x 2 100 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -55°C ~ 71°C |
Packaging Bulk | Must Operate Voltage 15 VDC |
Part Status Active | Must Release Voltage 2.5 VDC |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 28VDC | Release Time 25 ms |
Contact Form SPST-NO (1 Form A) x 2 | Coil Current 215 mA |
Contact Rating (Current) 100 A | Coil Power 6W |
Switching Voltage 28VDC - Nom | Coil Resistance 163Ohms |
Features Auxiliary Contacts, Sealed - Fully |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D32AB | TE Connectivity Aerospace, Defense and Marine | 0 | D32AB-ND | 24.855,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34.844,41000 € | 34.844,41 € |
| Unit Price without VAT: | 34.844,41000 € |
|---|---|
| Unit Price with VAT: | 41.464,84790 € |

