
D32A | |
|---|---|
DigiKey Part Number | 1111-D32A-ND |
Manufacturer | |
Manufacturer Product Number | D32A |
Description | POWER/SIGNAL RELAY DPDT-NO 28VDC |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) x 2 100 A 28 ~ 30VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts, Sealed - Fully |
Packaging Bulk | Termination Style Stud |
Part Status Active | Operating Temperature -55°C ~ 71°C |
Mounting Type Chassis Mount | Must Operate Voltage 21 VDC |
Coil Voltage 28 ~ 30VDC | Must Release Voltage 1.5 VDC |
Contact Form SPST-NO (1 Form A) x 2 | Coil Current 215 mA |
Contact Rating (Current) 100 A | Coil Resistance 163Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D32A | TE Connectivity Aerospace, Defense and Marine | 0 | D32A-ND | 24.609,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29.304,39000 € | 29.304,39 € |
| Unit Price without VAT: | 29.304,39000 € |
|---|---|
| Unit Price with VAT: | 34.872,22410 € |

