D31C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 10.511,12000 €
Datasheet
New Product
Image for D31C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D31C

DigiKey Part Number
1111-D31C-ND
Manufacturer
Manufacturer Product Number
D31C
Description
GENERAL PURPOSE RELAYS D31C (FAA
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Contactor 3PDT (3 Form C) 100 A 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
100 A
Manufacturer
TE Connectivity AMP Connectors
Switching Voltage
200VAC - Max
Series
Features
Sealed - Fully
Packaging
Bulk
Termination Style
Stud
Part Status
Active
Operating Temperature
-55°C ~ 71°C
Mounting Type
Chassis Mount
Must Operate Voltage
18 VDC
Coil Voltage
28VDC
Must Release Voltage
5.5 VDC
Contact Form
3PDT (3 Form C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D31CTE Connectivity Aerospace, Defense and Marine0D31C-ND10.511,12000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113.744,63000 €13.744,63 €
Manufacturers Standard Package
Unit Price without VAT:13.744,63000 €
Unit Price with VAT:16.356,10970 €