D25BD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 19.243,92000 €
Datasheet
New Product
Image for D25BD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25BD

DigiKey Part Number
1111-D25BD-ND
Manufacturer
Manufacturer Product Number
D25BD
Description
INDUSTRIAL RELAYS D25BD (FAA/PMA
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Contactor 3PDT (3 Form C) 100 A 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
100 A
Manufacturer
TE Connectivity AMP Connectors
Switching Voltage
200VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Bulk
Termination Style
Stud
Part Status
Active
Operating Temperature
-55°C ~ 71°C
Mounting Type
Chassis Mount
Must Operate Voltage
18 VDC
Coil Voltage
28VDC
Must Release Voltage
5.5 VDC
Contact Form
3PDT (3 Form C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D25BDTE Connectivity Aerospace, Defense and Marine0D25BD-ND19.243,92000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126.507,62000 €26.507,62 €
Manufacturers Standard Package
Unit Price without VAT:26.507,62000 €
Unit Price with VAT:31.544,06780 €