
D14DB | |
|---|---|
DigiKey Part Number | 1111-D14DB-ND |
Manufacturer | |
Manufacturer Product Number | D14DB |
Description | D14DB (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor DPDT (2 Form C) 25 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 115VAC - Nom | |
Features | Sealed - Fully | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 71°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 7 VDC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 12.925,58000 € | 25.851,16 € |
| Unit Price without VAT: | 12.925,58000 € |
|---|---|
| Unit Price with VAT: | 15.381,44020 € |

